
P1330R-154K | |
|---|---|
DigiKey Part Number | DN7859TR-ND - Tape & Reel (TR) DN7859CT-ND - Cut Tape (CT) DN7859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-154K |
Description | FIXED IND 150UH 272MA 2.04 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 272 mA 2.04Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-154K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 106mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.04Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,32000 € | 23,20 € |
| 100 | 1,90850 € | 190,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66528 € | 832,64 € |
| 1.000 | 1,57055 € | 1.570,55 € |
| 1.500 | 1,51774 € | 2.276,61 € |
| 2.500 | 1,45379 € | 3.634,47 € |
| 3.500 | 1,44581 € | 5.060,34 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

