15 µH Unshielded Inductor 858 mA 288mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330R-153K

DigiKey Part Number
P1330R-153K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1330R-153K
Description
FIXED IND 15UH 858MA 288 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 858 mA 288mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330R-153K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
432mA
Shielding
Unshielded
DC Resistance (DCR)
288mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.92mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,53134 €765,67 €
Manufacturers Standard Package
Unit Price without VAT:1,53134 €
Unit Price with VAT:1,82229 €