
P1330R-152K | |
|---|---|
DigiKey Part Number | P1330R-152K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330R-152K |
Description | FIXED IND 1.5UH 2.03A 43 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 2.03 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-152K Models |
Category | Current - Saturation (Isat) 1.291A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68740 € | 843,70 € |
| Unit Price without VAT: | 1,68740 € |
|---|---|
| Unit Price with VAT: | 2,00801 € |

