
P1330R-104K | |
|---|---|
DigiKey Part Number | DN7857TR-ND - Tape & Reel (TR) DN7857CT-ND - Cut Tape (CT) DN7857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1330R-104K |
Description | FIXED IND 100UH 347MA 1.68 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 347 mA 1.68Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330R-104K Models |
Category | Current - Saturation (Isat) 132mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.68Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,31000 € | 23,10 € |
| 100 | 1,89980 € | 189,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65774 € | 828,87 € |
| 1.000 | 1,56343 € | 1.563,43 € |
| 1.500 | 1,51087 € | 2.266,30 € |
| 2.500 | 1,44720 € | 3.618,00 € |
| 3.500 | 1,43926 € | 5.037,41 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

