P1330-473K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 5.350
Unit Price: 2,69000 €
Datasheet
47 µH Unshielded Inductor 467 mA 792mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330-473K

DigiKey Part Number
DN3280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1330-473K
Description
FIXED IND 47UH 467MA 792 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 467 mA 792mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330-473K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
246mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
792mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.92mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1330R-473KDelevan5.350DN7863CT-ND2,69000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,68740 €843,70 €
Manufacturers Standard Package
Unit Price without VAT:1,68740 €
Unit Price with VAT:2,00801 €