Direct

P1330-392K | |
|---|---|
DigiKey Part Number | DN3267TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330-392K |
Description | FIXED IND 3.9UH 1.39A 118 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 1.39 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330-392K Models |
Category | Current - Saturation (Isat) 732mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 118mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1330R-392K | Delevan | 0 | P1330R-392K-ND | 1,67402 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67402 € | 837,01 € |
| Unit Price without VAT: | 1,67402 € |
|---|---|
| Unit Price with VAT: | 1,99208 € |


