27 µH Unshielded Inductor 657 mA 425mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330-273G

DigiKey Part Number
P1330-273G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1330-273G
Description
FIXED IND 27UH 657MA 425 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 657 mA 425mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330-273G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
324mA
Shielding
Unshielded
DC Resistance (DCR)
425mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.325" L x 0.125" W (8.26mm x 3.18mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,13088 €2.065,44 €
Manufacturers Standard Package
Unit Price without VAT:4,13088 €
Unit Price with VAT:4,91575 €