Direct

P1330-122K | |
|---|---|
DigiKey Part Number | DN3261TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1330-122K |
Description | FIXED IND 1.2UH 2.69A 41 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 2.69 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1330-122K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53134 € | 765,67 € |
| Unit Price without VAT: | 1,53134 € |
|---|---|
| Unit Price with VAT: | 1,82229 € |


