
MILS1812-334K | |
|---|---|
DigiKey Part Number | MILS1812-334K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MILS1812-334K |
Description | FIXED IND 330UH 129MA 12 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 129 mA 12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MILS1812-334K Models |
Category | DC Resistance (DCR) 12Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 3.7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,96568 € | 3.482,84 € |
| Unit Price without VAT: | 6,96568 € |
|---|---|
| Unit Price with VAT: | 8,28916 € |

