Image for MILS1812-331K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MILS1812-331K

DigiKey Part Number
MILS1812-331K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MILS1812-331K
Description
FIXED IND 330NH 952MA 220 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 952 mA 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MILS1812-331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
240MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,38942 €2.694,71 €
Manufacturers Standard Package
Unit Price without VAT:5,38942 €
Unit Price with VAT:6,41341 €