
MILS1812-274K | |
|---|---|
DigiKey Part Number | MILS1812-274K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MILS1812-274K |
Description | FIXED IND 270UH 135MA 11 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 135 mA 11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MILS1812-274K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.134" W (4.80mm x 3.40mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,72514 € | 2.862,57 € |
| Unit Price without VAT: | 5,72514 € |
|---|---|
| Unit Price with VAT: | 6,81292 € |

