
MILS1812-272K | |
|---|---|
DigiKey Part Number | MILS1812-272K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MILS1812-272K |
Description | FIXED IND 2.7UH 638MA 490 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 638 mA 490mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MILS1812-272K Models |
Category | DC Resistance (DCR) 490mOhm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 67MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,96568 € | 3.482,84 € |
| Unit Price without VAT: | 6,96568 € |
|---|---|
| Unit Price with VAT: | 8,28916 € |

