
MILS1812-153K | |
|---|---|
DigiKey Part Number | MILS1812-153K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MILS1812-153K |
Description | FIXED IND 15UH 301MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 301 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MILS1812-153K Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,65396 € | 2.826,98 € |
| Unit Price without VAT: | 5,65396 € |
|---|---|
| Unit Price with VAT: | 6,72821 € |

