Image for MILS1812-105K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MILS1812-105K

DigiKey Part Number
MILS1812-105K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MILS1812-105K
Description
FIXED IND 1MH 60MA 55 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 60 mA 55Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MILS1812-105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
55Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,72514 €2.862,57 €
Manufacturers Standard Package
Unit Price without VAT:5,72514 €
Unit Price with VAT:6,81292 €