
MILP1812-124K | |
|---|---|
DigiKey Part Number | MILP1812-124K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MILP1812-124K |
Description | FIXED IND 120UH 160MA 6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Inductor 160 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MILP1812-124K Models |
Category | Current - Saturation (Isat) 208mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63200 € | 2.316,00 € |
| Unit Price without VAT: | 4,63200 € |
|---|---|
| Unit Price with VAT: | 5,51208 € |

