
MIL8532-46L | |
|---|---|
DigiKey Part Number | MIL8532-46L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL8532-46L |
Description | FIXED IND 5.6MH 180MA 11.2 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Inductor 180 mA 11.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL8532-46L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.880" L x 0.330" W (22.35mm x 8.38mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,10830 € | 2.054,15 € |
| Unit Price without VAT: | 4,10830 € |
|---|---|
| Unit Price with VAT: | 4,88888 € |

