
MIL8532-29L | |
|---|---|
DigiKey Part Number | MIL8532-29L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL8532-29L |
Description | FIXED IND 220UH 840MA 505 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 840 mA 505mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL8532-29L Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 505mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,03848 € | 2.519,24 € |
| Unit Price without VAT: | 5,03848 € |
|---|---|
| Unit Price with VAT: | 5,99579 € |

