
MIL8532-11L | |
|---|---|
DigiKey Part Number | MIL8532-11L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL8532-11L |
Description | FIXED IND 6.8UH 3.69A 26 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 3.69 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL8532-11L Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,83266 € | 2.416,33 € |
| Unit Price without VAT: | 4,83266 € |
|---|---|
| Unit Price with VAT: | 5,75087 € |

