
MIL4922-47L | |
|---|---|
DigiKey Part Number | MIL4922-47L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL4922-47L |
Description | FIXED IND 6.8MH 80MA 62 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Inductor 80 mA 62Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL4922-47L Models |
Category | Current - Saturation (Isat) 80mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 62Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,30462 € | 4.152,31 € |
| Unit Price without VAT: | 8,30462 € |
|---|---|
| Unit Price with VAT: | 9,88250 € |

