Image for MIL4922-29L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL4922-29L

DigiKey Part Number
MIL4922-29L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL4922-29L
Description
FIXED IND 220UH 500MA 1.58 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 500 mA 1.58Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL4922-29L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
500mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.58Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,82432 €3.412,16 €
Manufacturers Standard Package
Unit Price without VAT:6,82432 €
Unit Price with VAT:8,12094 €