
MIL4922-20L | |
|---|---|
DigiKey Part Number | MIL4922-20L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL4922-20L |
Description | FIXED IND 39UH 1.12A 315 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 1.12 A 315mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL4922-20L Models |
Category | Current - Saturation (Isat) 1.12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 315mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,87892 € | 3.439,46 € |
| Unit Price without VAT: | 6,87892 € |
|---|---|
| Unit Price with VAT: | 8,18591 € |

