
MIL4922-11L | |
|---|---|
DigiKey Part Number | MIL4922-11L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL4922-11L |
Description | FIXED IND 6.8UH 2.61A 58 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 2.61 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL4922-11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.61A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,60896 € | 2.804,48 € |
| Unit Price without VAT: | 5,60896 € |
|---|---|
| Unit Price with VAT: | 6,67466 € |

