Image for MIL4922-02L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL4922-02L

DigiKey Part Number
MIL4922-02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL4922-02L
Description
FIXED IND 1.2UH 4.69A 18 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 4.69 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL4922-02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.69A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,60896 €2.804,48 €
Manufacturers Standard Package
Unit Price without VAT:5,60896 €
Unit Price with VAT:6,67466 €