Image for MIL2510-72K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL2510-72K

DigiKey Part Number
MIL2510-72K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL2510-72K
Description
FIXED IND 100UH 47MA 21 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 47 mA 21Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL2510-72K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
21Ohm Max
Mfr
Q @ Freq
25 @ 2.5MHz
Series
Frequency - Self Resonant
8.9MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,66092 €830,46 €
Manufacturers Standard Package
Unit Price without VAT:1,66092 €
Unit Price with VAT:1,97649 €