
MIL2510-16K | |
|---|---|
DigiKey Part Number | MIL2510-16K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL2510-16K |
Description | FIXED IND 470NH 405MA 630 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 405 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL2510-16K Models |
Category | DC Resistance (DCR) 630mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 340MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.255" L x 0.105" W (6.48mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.79mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66092 € | 830,46 € |
| Unit Price without VAT: | 1,66092 € |
|---|---|
| Unit Price with VAT: | 1,97649 € |

