Image for MIL2510-12K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL2510-12K

DigiKey Part Number
MIL2510-12K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL2510-12K
Description
FIXED IND 330NH 455MA 500 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Inductor 455 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL2510-12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
410MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,52052 €760,26 €
Manufacturers Standard Package
Unit Price without VAT:1,52052 €
Unit Price with VAT:1,80942 €