
MIL2510-10K | |
|---|---|
DigiKey Part Number | MIL2510-10K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL2510-10K |
Description | FIXED IND 270NH 510MA 400 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 510 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL2510-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 440MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.255" L x 0.105" W (6.48mm x 2.67mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52052 € | 760,26 € |
| Unit Price without VAT: | 1,52052 € |
|---|---|
| Unit Price with VAT: | 1,80942 € |

