
MIL1812R-683J | |
|---|---|
DigiKey Part Number | MIL1812R-683J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1812R-683J |
Description | FIXED IND 68UH 183MA 6 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 183 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1812R-683J Models |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,98150 € | 1.990,75 € |
| Unit Price without VAT: | 3,98150 € |
|---|---|
| Unit Price with VAT: | 4,73799 € |

