Image for MIL1812R-222J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL1812R-222J

DigiKey Part Number
MIL1812R-222J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL1812R-222J
Description
FIXED IND 2.2UH 535MA 700 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 535 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL1812R-222J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
50 @ 7.9MHz
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,98150 €1.990,75 €
Manufacturers Standard Package
Unit Price without VAT:3,98150 €
Unit Price with VAT:4,73799 €