
MIL1812-821K | |
|---|---|
DigiKey Part Number | 1134-1126-2-ND - Tape & Reel (TR) 1134-1126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIL1812-821K |
Description | FIXED IND 820NH 354MA 1.6 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Inductor 354 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MIL1812-821K Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,10400 € | 77,60 € |
| 50 | 2,92680 € | 146,34 € |
| 100 | 2,75970 € | 275,97 € |
| 250 | 2,66960 € | 667,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40842 € | 1.204,21 € |
| 1.000 | 2,27158 € | 2.271,58 € |
| 1.500 | 2,19529 € | 3.292,93 € |
| 2.500 | 2,18106 € | 5.452,65 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

