
MIL1812-564J | |
|---|---|
DigiKey Part Number | MIL1812-564J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1812-564J |
Description | FIXED IND 560UH 82MA 30 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Inductor 82 mA 30Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1812-564J Models |
Category | DC Resistance (DCR) 30Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01336 € | 2.006,68 € |
| Unit Price without VAT: | 4,01336 € |
|---|---|
| Unit Price with VAT: | 4,77590 € |

