
MIL1812-270M | |
|---|---|
DigiKey Part Number | MIL1812-270M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1812-270M |
Description | FIXED IND 27NH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Inductor 1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1812-270M Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31578 € | 1.157,89 € |
| Unit Price without VAT: | 2,31578 € |
|---|---|
| Unit Price with VAT: | 2,75578 € |

