
MIL1331-823K | |
|---|---|
DigiKey Part Number | MIL1331-823K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1331-823K |
Description | FIXED IND 82UH 59MA 13 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 59 mA 13Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1331-823K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Current - Saturation (Isat) 59mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,90530 € | 5.452,65 € |
| Unit Price without VAT: | 10,90530 € |
|---|---|
| Unit Price with VAT: | 12,97731 € |

