
MIL1331-331K | |
|---|---|
DigiKey Part Number | MIL1331-331K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1331-331K |
Description | FIXED IND 330NH 495MA 180 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 495 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1331-331K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Q @ Freq 44 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 260MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Current - Saturation (Isat) 495mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,22736 € | 5.113,68 € |
| Unit Price without VAT: | 10,22736 € |
|---|---|
| Unit Price with VAT: | 12,17056 € |

