
MIL1331-224K | |
|---|---|
DigiKey Part Number | MIL1331-224K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1331-224K |
Description | FIXED IND 220UH 64MA 11 OHM SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 64 mA 11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1331-224K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Current - Saturation (Isat) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,90530 € | 5.452,65 € |
| Unit Price without VAT: | 10,90530 € |
|---|---|
| Unit Price with VAT: | 12,97731 € |

