
MIL1330-48K | |
|---|---|
DigiKey Part Number | MIL1330-48K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIL1330-48K |
Description | FIXED IND 15UH 157MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 157 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MIL1330-48K Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 45 @ 2.5MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.325" L x 0.125" W (8.26mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,91074 € | 2.955,37 € |
| Unit Price without VAT: | 5,91074 € |
|---|---|
| Unit Price with VAT: | 7,03378 € |

