
M83446/39-37F | |
|---|---|
DigiKey Part Number | 1134-1117-2-ND - Tape & Reel (TR) 1134-1117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M83446/39-37F |
Description | FIXED IND 10UH 354MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 354 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M83446/39-37F Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,78000 € | 47,80 € |
| 25 | 4,42200 € | 110,55 € |
| 50 | 4,16960 € | 208,48 € |
| 100 | 3,95570 € | 395,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43180 € | 1.715,90 € |
| 1.000 | 3,23710 € | 3.237,10 € |
| 1.500 | 3,23175 € | 4.847,62 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

