
M83446/39-29F | |
|---|---|
DigiKey Part Number | 1134-1120-2-ND - Tape & Reel (TR) 1134-1120-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M83446/39-29F |
Description | FIXED IND 2.2UH 535MA 700 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 535 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M83446/39-29F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,84000 € | 48,40 € |
| 25 | 4,47800 € | 111,95 € |
| 50 | 4,22220 € | 211,11 € |
| 100 | 4,00550 € | 400,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47500 € | 1.737,50 € |
| 1.000 | 3,27785 € | 3.277,85 € |
| 1.500 | 3,27243 € | 4.908,64 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

