
M83446/39-25F | |
|---|---|
DigiKey Part Number | 1134-1116-2-ND - Tape & Reel (TR) 1134-1116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M83446/39-25F |
Description | FIXED IND 1UH 634MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 634 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M83446/39-25F Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,81800 € | 48,18 € |
| 25 | 4,45760 € | 111,44 € |
| 50 | 4,20300 € | 210,15 € |
| 100 | 3,98730 € | 398,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,45926 € | 1.729,63 € |
| 1.000 | 3,26300 € | 3.263,00 € |
| 1.500 | 3,25760 € | 4.886,40 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

