
M27/370-32 | |
|---|---|
DigiKey Part Number | 1134-1145-2-ND - Tape & Reel (TR) 1134-1145-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M27/370-32 |
Description | FIXED IND 390UH 680MA 770 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 680 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M27/370-32 Models |
Category | Current - Saturation (Isat) 320mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 770mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Tolerance ±15% | Height - Seated (Max) 0.286" (7.26mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,91300 € | 59,13 € |
| 25 | 5,47040 € | 136,76 € |
| 50 | 5,15820 € | 257,91 € |
| 100 | 5,00580 € | 500,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,26046 € | 2.045,02 € |
| 960 | 4,08967 € | 3.926,08 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

