
M27/370-06 | |
|---|---|
DigiKey Part Number | 1134-1141-2-ND - Tape & Reel (TR) 1134-1141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M27/370-06 |
Description | FIXED IND 2.7UH 5.03A 14 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 5.03 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M27/370-06 Models |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Tolerance ±15% | Height - Seated (Max) 0.286" (7.26mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,64900 € | 56,49 € |
| 25 | 5,22680 € | 130,67 € |
| 50 | 4,92860 € | 246,43 € |
| 100 | 4,76320 € | 476,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,07083 € | 1.954,00 € |
| 960 | 3,89148 € | 3.735,82 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

