
M27/370-01 | |
|---|---|
DigiKey Part Number | 1134-1140-2-ND - Tape & Reel (TR) 1134-1140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M27/370-01 |
Description | FIXED IND 1UH 6.27A 9 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 6.27 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M27/370-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.880" L x 0.330" W (22.35mm x 8.38mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,72000 € | 57,20 € |
| 25 | 5,29280 € | 132,32 € |
| 50 | 4,99060 € | 249,53 € |
| 100 | 4,82310 € | 482,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,12208 € | 1.978,60 € |
| 960 | 3,94047 € | 3.782,85 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

