33 µH Unshielded Inductor 1.33 A 222mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M27/367-27

DigiKey Part Number
1134-1137-2-ND - Tape & Reel (TR)
1134-1137-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M27/367-27
Description
FIXED IND 33UH 1.33A 222 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Inductor 1.33 A 222mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.33A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
222mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,44000 €9,44 €
107,76300 €77,63 €
257,18240 €179,56 €
506,78000 €339,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,53923 €4.431,38 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €