
M27/367-21 | |
|---|---|
DigiKey Part Number | 1134-1136-2-ND - Tape & Reel (TR) 1134-1136-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M27/367-21 |
Description | FIXED IND 10UH 2.36A 71 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.36 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 71mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 7,76300 € | 77,63 € |
| 25 | 7,18240 € | 179,56 € |
| 50 | 6,78000 € | 339,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,53923 € | 4.431,38 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

