
M27/367-12 | |
|---|---|
DigiKey Part Number | 1134-1134-2-ND - Tape & Reel (TR) 1134-1134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M27/367-12 |
Description | FIXED IND 1.8UH 4.34A 21 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 4.34 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.34A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 7,82500 € | 78,25 € |
| 25 | 7,24000 € | 181,00 € |
| 50 | 6,83420 € | 341,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,58354 € | 4.466,83 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

