
M27/367-05 | |
|---|---|
DigiKey Part Number | 1134-1129-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M27/367-05 |
Description | FIXED IND 470NH 6A 10 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 6 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,87893 € | 5.503,14 € |
| Unit Price without VAT: | 6,87893 € |
|---|---|
| Unit Price with VAT: | 8,18593 € |

