MFR Recommended

M1331-474K | |
|---|---|
DigiKey Part Number | M1331-474K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1331-474K |
Description | FIXED IND 470UH 43MA 24 OHM SMD |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 43 mA 24Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M1331-474K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 24Ohm Max | |
Q @ Freq | 35 @ 790kHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.320" L x 0.125" W (8.13mm x 3.18mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |

