MFR Recommended

M1331-472K | |
|---|---|
DigiKey Part Number | M1331-472K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1331-472K |
Description | FIXED IND 4.7UH 136MA 2.4 OHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 136 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M1331-472K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.320" L x 0.125" W (8.13mm x 3.18mm) |
Current - Saturation (Isat) 136mA | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIL1331-472K | Delevan | 0 | MIL1331-472K-ND | 10,22736 € | MFR Recommended |

