MFR Recommended

M1331-274K | |
|---|---|
DigiKey Part Number | M1331-274K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1331-274K |
Description | FIXED IND 270UH 61MA 12 OHM SMD |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 61 mA 12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M1331-274K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 9MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.320" L x 0.125" W (8.13mm x 3.18mm) |
Current - Saturation (Isat) 18mA | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIL1331-274K | Delevan | 0 | MIL1331-274K-ND | 8,85170 € | MFR Recommended |

