MFR Recommended

M1331-271K | |
|---|---|
DigiKey Part Number | M1331-271K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1331-271K |
Description | FIXED IND 270NH 530MA 160 MOHM |
Customer Reference | |
Detailed Description | 270 nH Shielded Inductor 530 mA 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M1331-271K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.320" L x 0.125" W (8.13mm x 3.18mm) |
Current - Saturation (Isat) 530mA | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIL1331-271K | Delevan | 0 | MIL1331-271K-ND | 10,22736 € | MFR Recommended |

